Thermo Technologies THERM12V3W Rectangular Heating Foil 12V 3W 50-55°C

Standard range
Order Code:

55-3103

Brand: Thermo Technologies MPN: THERM12V3W EAN-13: 4016138416817
Qty Unit Price (Ex VAT)
1+ £27.79
10+ £25.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
255 available to back orderBack-order availability date - 03/02/2025

The Thermo Therm12V 3W heating foil is made from flame-retardant polyester foil with a silicon protective paper and one self adhesive face. It is suitable for application to all surfaces and is cut and rupture resistant. This quality product protects surfaces, equipment, housings, circuits, even various fluids against freezing temperatures safely. It is not thermostatically controlled and should not be operated continuously without a suitable thermal regulation system in order to prevent overheating and possible damage.

The specified surface temperature corresponds to a mean value with an ambient temperature of 20 °C (45% r.H.) in still air. The target heating temperature is extremely dependent on external influences such as the presence and type of substrate, thermal insulation, ambient temperature, air flow, humidity, operating voltage and tolerances.


  • IP X4 rated
  • Double cable 2 x 0.75 mm²
  • With sealed connection cable
  • Supplied in singles
Dimensions 47 x 60mm
Power 3W
Temperature 50 to 55°C
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot