Thermo Technologies THERM24V17W Rectangular Heating Foil 24V 17W 60-65°C

Standard range
Order Code:

55-3108

Brand: Thermo Technologies MPN: 2125252 EAN-13: 4260239231828
Qty Unit Price (Ex VAT)
1+ £16.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
149 in Stock, despatched in 4 days

The Thermo Therm24V 17W heating foil is made from flame-retardant polyester foil with a silicon protective paper and one self adhesive face. It is suitable for application to all surfaces and is cut and rupture resistant. This quality product protects surfaces, equipment, housings, circuits, even various fluids against freezing temperatures safely. It is not thermostatically controlled and should not be operated continuously without a suitable thermal regulation system in order to prevent overheating and possible damage.

The specified surface temperature corresponds to a mean value with an ambient temperature of 20 °C (45% r.H.) in still air. The target heating temperature is extremely dependent on external influences such as the presence and type of substrate, thermal insulation, ambient temperature, air flow, humidity, operating voltage and tolerances.


  • IP X4 rated
  • Double cable 2 x 0.75 mm²
  • With sealed connection cable
  • Supplied in singles
Dimensions 135 x 170mm
Power 17W
Temperature 60 to 65°C
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot