Thermo Technologies THERM24V20W Rectangular Heating Foil 24V 20W 70-75°C

Standard range
Order Code:

55-3109

Brand: Thermo Technologies MPN: THERM24V20W EAN-13: 4016138416855
Qty Unit Price (Ex VAT)
1+ £26.08
10+ £24.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Thermo Therm24V 20W heating foil is made from flame-retardant polyester foil with a silicon protective paper and one self adhesive face. It is suitable for application to all surfaces and is cut and rupture resistant. This quality product protects surfaces, equipment, housings, circuits, even various fluids against freezing temperatures safely. It is not thermostatically controlled and should not be operated continuously without a suitable thermal regulation system in order to prevent overheating and possible damage.

The specified surface temperature corresponds to a mean value with an ambient temperature of 20 °C (45% r.H.) in still air. The target heating temperature is extremely dependent on external influences such as the presence and type of substrate, thermal insulation, ambient temperature, air flow, humidity, operating voltage and tolerances.


  • IP X4 rated
  • Double cable 2 x 0.75 mm²
  • With sealed connection cable
  • Supplied in singles
Dimensions 100 x 200mm
Power 20W
Temperature 70 to 75°C
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot