Christmas Opening Hours and Delivery Dates here

Siemens 3RH1921-1FA22 Mounting Block DIN EN 50005 2 closer /2 opener

Order Code:

55-6019

Brand: Siemens MPN: 3RH1921-1FA22 EAN-13: 4011209281417

Discontinued


The Siemens SIRIUS DIN Rail Auxiliary Relay 3RH1921-1FA22 has screw connections and is ideal as a contactor relay or power contactor. The relay has 4 NO + 2 NC contacts and can be fitted onto the front side of the contactor size S0 to S12.


  • Contact type: 2 NO + 2 NC
  • Size: S0 - S3
  • Protection class: IP20
  • Operating temperature: -25°C to 60°C
  • Rated voltage: 690V
  • Mounting: DIN Rail
  • Dimensions: 44(W) x 38(H) x 51(D)mm
  • Connections: Screw type
  • Type: Mounting Block, DIN EN 50005
  • Manufacturer's part: Siemens 3RH1921-1FA22
Type Mounting base
Number of Poles 4
Contact Current Rating 1A
Contact Voltage Rating 690V

Trustpilot