VOLTCRAFT K204 Digital Thermometer 4 Channel

Extended range
Order Code:

55-6090

Brand: VOLTCRAFT MPN: 309 EAN-13: 4016138519679
  • Quickly find another product in this range by Number of Channels:

    1 2 4
Qty Unit Price (Ex VAT)
1+ £166.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
91 available to back orderBack-order availability date - 22/02/2025

The Voltcraft K204 digital thermometer has a measurement range from -200 to +1370°C and very high accuracy fulfills the highest professional requirements. For the long-term monitoring of processes the meter has internal storage for 16,000 measurements. It has data hold, min./max. and mean value measurements. The LCD shows all channels at one glance or the T1 - T2 difference display in either °C or °F. It features and auto power-off function for battery saving and can be powered from a mains connection socket. Supplied with 2 x K-type thermocouples (up to 200ºC), 9V battery, bag and operating instructions.


  • 4 temperature channels
  • For K-type sensors
  • 16,000-value data logger
Data Logging Function Yes
Number of Channels 4
Sensor Type Optional
Temperature Range -200 to +1370°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, July 17, 2019 Question by: Rapid Customer | Product code: 55-6090
Q. Hi there, i need to connect my Voltkraft to my laptop using USB - is there a particular type of USB I need that is compatible with the ports on the Voltkraft?
A. Hi Jon, thank you for your question. The manufacturer's data sheet only states connection via a D sub connection to a 3.5mm jack which according to the supplier is supplied. There is no mention of being compatible with USB. This may be due to the fact that the jack plug is connected to the data lines and the software is configured to read this port.


Friday, February 5, 2016 Question by: Rapid Customer | Product code: 55-6090
Q. We need the thermometer to be accessorized with an external power supply. Is it possible?
A. Hi Stavroula, thank you for your question. The unit is supplied as battery only. However, a universal mains adaptor could be used: this is not supplied.

Reviews


Be the first to submit a review

Trustpilot