Voltcraft K20X Digital Thermometers

These <b>Voltcraft K20X digital thermometers</b> have a measurement range from -200 to +1370&deg;C and their very high accuracy fulfills the highest professional requirements. They have data hold, min./max. and mean value measurements. The LCD shows all channels at one glance or the T1 - T2 difference display (K202 and K204) in either &deg;C or &deg;F. They feature an auto power-off function for battery saving and can be powered from a mains connection socket. For the long-term monitoring of processes the K202 and K204 meters have internal storage for 16,000 measurements. Supplied with 1 (K201) or 2 (K202 and K204) K-type thermocouples (up to 200&ordm;C), 9V battery, bag and operating instructions.
  • 1, 2 or 4 temperature channels
  • For K-type sensors
  • 16,000-value data logger (K202 and K204)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Channels Data Logging Function Sensor Type Temperature Range
VOLTCRAFT K201 Digital Thermometer 1 Channel
VOLTCRAFT K201 Digital Thermometer 1 Channel
Extended range
300
1+ £56.79

56 available to back orderBack-order availability date - 21/02/2025
1 Yes Optional -200 to +1370°C
VOLTCRAFT K202 Digital Thermometer 2 Channel
VOLTCRAFT K202 Digital Thermometer 2 Channel
Extended range
306
1+ £90.86

72 available to back orderBack-order availability date - 21/02/2025
2 Yes Optional -200 to +1370°C
VOLTCRAFT K204 Digital Thermometer 4 Channel
VOLTCRAFT K204 Digital Thermometer 4 Channel
Extended range
309
1+ £166.14

91 available to back orderBack-order availability date - 21/02/2025
4 Yes Optional -200 to +1370°C
Order codeMftrs. part no.ChannelsMemory
55-6088K2011-
55-6089K202216,000
55-6090K204416,000


Trustpilot