Voltcraft AM-72X72/10A Analogue Panel Meter

Standard range
Order Code:

55-6785

Brand: VOLTCRAFT MPN: AM-72X72/10A EAN-13: 4016138786118
  • Quickly find another product in this range by Measurement Range:

    10A 15 V AC
Qty Unit Price (Ex VAT)
1+ £14.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
264 available to back orderBack-order availability date - 26/01/2025

The Voltcraft AM-72X72 10A AC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 65mm square cut-out. The bezel is 6.5mm thick and the meter is 56mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.


  • Accuracy class: 1.5
  • Dimensions, height: 72mm
  • Dimensions, width: 72mm
  • Electrical connection: Screw terminals
  • Instrument type: Moving iron
  • Temperature range: -25 to +55°C
  • Type (manufacturer type): AM-72X72/10A
  • Weight: 103g
Type Analogue panel meter
Dimensions 60 x 46mm
Measurement Range 10A
Measurement Type Current

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot