Christmas Opening Hours and Delivery Dates here

Voltcraft AM-72x72 Analogue AC Panel Meter

VOLTCRAFT Brand: VOLTCRAFT

The Voltcraft AM-72X72 AC analogue moving coil panel meters have appropriate resistors pre-installed and do not need any external components. The scale needle can be adjusted precisely with the front panel screw. They mount in a 65mm square cut-out. The bezel is 6.5mm thick and the meter is 56mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.

  • Accuracy class: 1.5
  • Dimensions, height: 72mm
  • Dimensions, width: 72mm
  • Electrical connection: Screw terminals
  • Instrument type: Moving iron
  • Temperature range: -25 to +55°C
  • Type (manufacturer type): AM-72X72/50HZ
  • Weight: 103g
Mounting clamps · Data sheet.
Description Image Product Buy Pricing (Ex VAT) Measurement Range Type Dimensions Measurement Type
Voltcraft AM-72X72/10A Analogue Panel Meter
Voltcraft AM-72X72/10A Analogue Panel Meter
Extended range
Order code: 55-6785
MPN: AM-72X72/10A

160 available to back orderBack-order availability date - 14/01/2026
1+ £14.02
Price per unit Ex VAT
10A Analogue panel meter 60 x 46mm Current
Voltcraft AM-72X72/15A Analogue Panel Meter
Voltcraft AM-72X72/15A Analogue Panel Meter
Extended range
Order code: 55-6786
MPN: AM-72X72/15A

103 available to back orderBack-order availability date - 14/01/2026
1+ £15.87
Price per unit Ex VAT
15 V AC Analogue panel meter 60 x 46mm Current
Order codeMftrs Part No.Range max.
55-6785AM-72X72/10A10A
55-6786AM-72X72/15A15A


Trustpilot