Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.98 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A sturdy 12W amplifier module for general-purpose use as a speaker power amplifier. The module is cast, moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat-conductive plastic which means that no additional heat sink is necessary.
Type | Audio amplifier |
---|---|
Power | 8 to 16V |
Frequency | 40 to 20000Hz |
Range | N/A |
Soldering | No |
To use this facility please Sign In.
Sign In