Christmas Opening Hours and Delivery Dates here

Kemo Power Amplifier Modules

Kemo Brand: Kemo

A range of sturdy amplifier modules for general-purpose use as speaker power amplifiers. The modules are cast, moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat-conductive plastic which means that no additional heat sink is necessary.

  • Convenient modular construction
  • Extra cooling not required.
  • Electronically protected against overheating and overload
  • Please see the Technical Specification table for full details
Description Image Product Buy Pricing (Ex VAT) Power Frequency Type Soldering Required
Kemo M032N 12 W Amplifier Module
Kemo M032N 12 W Amplifier Module
Extended range
Order code: 55-6840
MPN: M032N

64 available to back orderBack-order availability date - 13/01/2026
1+ £11.32
Price per unit Ex VAT
8 to 16V 40 to 20000Hz Audio amplifier No
Kemo M033N 18 W Amplifier Module
Kemo M033N 18 W Amplifier Module
Extended range
Order code: 55-6842
MPN: M033N

113 available to back orderBack-order availability date - 13/01/2026
1+ £12.43
Price per unit Ex VAT
8 to 20V 40 to 20000Hz Audio amplifier No
Kemo M034N 40 W Amplifier Module
Kemo M034N 40 W Amplifier Module
Extended range
Order code: 55-6843
MPN: M034N

20 available to back orderBack-order availability date - 13/01/2026
1+ £30.83
Price per unit Ex VAT
8 to 16V 20 to 20000Hz Audio amplifier No
Order code55-684055-684255-6843
Kemo typeM032NM033NM034N
Operating voltage8 to 16V DC8 to 20V DC8 to 16V DC
Output (Max. music power @max. input voltage into 4Ω speaker)12W18W40W
Loudspeaker4 to 16Ω4 to 16Ω4 to 8Ω
Input sensitivity<80mV<80mV<500mV
Frequency response (Hz)40 to 20,00040 to 20,00020 to 25,000
Dimensions (excluding fixing lugs)70 x 36 x 23mm70 x 36 x 23mm58 x 37 x 32mm


Trustpilot