Christmas Opening Hours and Delivery Dates here

Siemens 3NA3807 NH Fuse Link 500V Big 0020 A

Order Code:

55-7983

Brand: Siemens MPN: 3NA3807 EAN-13: 4001869056920

Discontinued


The Siemens 3NA3807 is a NH Fuse Link from the LV HRC Series. This 20A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 000, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors of size 00.


  • Fuse size: 000
  • Blade length: 78mm
  • Switching contact: Non-corroding Silver Plated
  • Mounting type: Non-insulated grip lugs
  • Operating class: gG
  • Nominal voltage: 500V AC, 250V DC
  • Nominal current: 20A
  • Weight: 120g
  • Brand Name: Sentron
  • Fuse type: NH
  • Type: LV HRC Fuse Link
  • Manufacturer's part: Siemens 3NA3807
Type Fuse link
Current Rating 20A
Colour Blue
Nominal Voltage 500V
Size 000

Trustpilot