Siemens 6ES7223-3BD30-0XB0 S7-1200 SB 1223 Digital Input / Output Module

Standard range
Order Code:

55-8039

Brand: Siemens MPN: 6ES72233BD300XB0 EAN-13: 6940408100800
Qty Unit Price (Ex VAT)
1+ £89.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2025

The Siemens SIPLUS 6ES7223-3BD30-0XB0 SB 1223 is a Digital Input/ Output Module that converts the level of the external digital signals from the process into the internal signal level of the S7-1200, and the internal signal level of the S7-1200 into the external signal level required by the process.

The signal board is plugged directly into the receptacle on the front of the S7-1200 CPU and connects electrically and mechanically to the CPU. The CPU mounting dimensions remain unchanged.


  • SPS component (category): SPS add-on module
  • Specification: 2 DE/2 DA, 24 V/DC, 200kHz
  • Digital outputs: 2; MOSFET, solid-state (current-sinking/current-sourcing)
  • Switching capacity: 0.1A
  • Load resistance: 10Ω
  • Rated output voltage: 24V
  • Rated output current: 0.1A
  • Type: Digital Input/ Output Module
  • Manufacturer's part: 6ES7223-3BD30-0XB0 S7-1200 SB 1223
Type Add-on module
Display No
No. of Analogue Inputs 0
No. of Analogue Outputs 0
No. of Digital Inputs 0
No. of Digital Outputs 2
Operating Voltage 24V DCV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot