Siemens SIPLUS SB 1223 Digital Input / Output Module

<P>These <STRONG>Siemens SIPLUS SB 1223 Digital Input/ Output Modules </STRONG>convert the level of the external digital signals from the process into the internal signal level of the S7-1200 and the internal signal level of the S7-1200 into the external signal level required by the process.</P><P>The signal boards are plugged directly into the receptacle on the front of each S7-1200 CPU and are thus electrically and mechanically connected to the CPU. The CPU mounting dimensions remain unchanged.</P>
  • Digital inputs and outputs as supplement to the integral I/O of the SIPLUS S7-1200-CPUs
  • Can be plugged directly into the CPU
  • Available with 24 and 5V output voltage options
  • Available with 0.5 and 0.1A output current options
Mftrs. Part noTypeVoltageCurrentResistanceOrder code
6ES7223-3BD30-0XB02xDI / 2xDQ 200kHz24V DC0.1A10Ω55-8039
6ES7223-3AD30-0XB02xDI / 2xDQ 200kHz5V DC0.1A5.0Ω55-8040
6ES7223-0BD30-0XB0DI2x24 VDC, DQ2x 24V DC0.5A0.6Ω55-8041

Trustpilot