Christmas Opening Hours and Delivery Dates here
Fluke i2500-18 Current Clamp

Image Representative of Range

Fluke i2500-18 Current Clamp

Order Code:

55-8214

Brand: Fluke MPN: 3676405 EAN-13: 95969559690
  • Quickly find another product in this range by Jaw Capacity:

    250mm 450mm
Qty Unit Price (Ex VAT)
1+ £218.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 05/02/2026

The Fluke iFlex 2500-18 flexible current probe expands the measurement range of the select Fluke meters to 2500A AC while providing excellent measurement flexibility. The iFlex™ probes connect directly to the meter, displaying current measurements without the need for scaling factors. The 1.8m (6ft) cord allows separation between the measurement location and the clamp meter making it easier to view the display. The large loop size and thin cross section allow measurement of awkward sized conductors and improved access in crowded spaces.
  • Opening range of current clamps 450mm
  • Safety rating CAT III 1000 V, CAT IV 600 V
Type Current probe
Maximum AC Current Measurement 2500A
Jaw Capacity 450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot