High precision clamp meter. Conforms to EN 61010-1 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use. Features non-contact AC voltage detection function while controls are laid out to enable use with one hand. Includes data and max. hold functions. Double moulded housing with soft grip case, large display for ease of use and 30mm clamp. Supplied in zipped pouch with carry strap.
Measures:
• AC and DC Voltage
• AC Current
• Resistance
• Diode Test
• Continuity Buzzer
• Non-Contact Voltage Detection (NCVD)
Model No | TM105 |
Nett Weight: | 345g |
AC Voltage (Accuracy): | 200mV (±1.5%), 2V, 20V, 200V (±1.8%), 600V (±2.5%) |
DC Voltage (Accuracy): | 0-200mV (±0.8%), 2V, 20V, 200V (±1.5%), 600V (±2%) |
AC Current (Accuracy): | 2A, 20A, 200A (±2.5%), 400A (±3%) |
DC Current (Accuracy): | No |
Resistance (Accuracy): | 0-200Ω (±1%), 2kΩ, 20kΩ, 200kΩ (±1.5%), 2MΩ (±2.5%), 20MΩ (±3.5%) |
Capacitance (Accuracy): | No |
Temperature (Accuracy): | No |
Frequency (Accuracy): | No |
Duty Cycle: | No |
Continuity Audible: | Yes |
Diode Test: | Yes |
Transistor Test: | No |
Hi-Impact Rubber Case: | No |
Digits x Height: | 3.5 x 14mm |
Low Battery Indicator: | Yes |
Battery (Supplied): | 1 x 9V |
Jaw Opening: | 32mm |
Information: | Data-Hold, Auto Power Off, Non-Contact Voltage Detection |
Size (L x W x D): | 197 x 70 x 40mm |
Weight: | 345g |
Conformity: | EN 61010-1 |
Type | Clamp meter |
AC Current Max. | 400A |
AC Voltage Max. | 600V |
DC Voltage Max. | 600V |
Display Type | Digital |
Jaw Capacity | 32mm |
Lifetime Warranty | No |
---|
Order Code: 89-5685
MPN: VS904
100 in Stock, despatched in 2 days
Order Code: 89-5775
MPN: VS222
100 in Stock, despatched in 2 days
Order Code: 89-6372
MPN: TA111
100 in Stock, despatched in 2 days
Order Code: 89-7946
MPN: TA126
100 in Stock, despatched in 2 days
Order Code: 94-2467
MPN: VS8812
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In