Comprehensive set of test leads and components suitable for testing, isolating and evaluating automotive electronic circuits. Includes standard Ø4mm banana style plugs and sockets suitable for use with most diagnostic multimeters and test equipment. Supplied in sectioned storage case for quick location of components.
Model No | TA111 |
Contents: | Potentiometer; 5k? (x2), Alligator Clip (x2), Back Probe (x4), LED 2 Colour Strobes (x2), SRS Connector (x2), 1:2 Connector (x2), 1:1 Connector/Cables (Piggy-Back) (x4), Probe (x2), Round Terminals with Banana Socket; Male (x3)/Female (x3) - 1.5, 2, 3.5, 4mm, Flat Terminals with Banana Socket; Male (x3)/Female (x3) - 0.7, 0.8, 1.2, 2, 2.5, 3, 5, 6mm |
Nett Weight: | 2.77Kg |
Type | 90-piece kit |
Current | N/A |
Diameter | 4mm |
Lifetime Warranty | No |
Temperature Range | N/A |
Wire Size | N/A |
---|
Order Code: 84-0146
MPN: HST100B
1 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 84-0556
MPN: AB038MT

100 in Stock, despatched in 2 days
Order Code: 89-7946
MPN: TA126
100 in Stock, despatched in 2 days
Order Code: 89-8372
MPN: PP100
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In