Assortment box of 200 blue, red and yellow crimp terminals.
Model No | AB038MT |
Contents: | (Approximate Quantity) Blue; Bullet; Ø5mm (x10), Butt Connector; Ø4.5mm (x30), Easy-Entry Ring; Ø8.4mm(5/16") (x10), Female Socket; Ø5mm (x10), Fully Insulated Female; 6.3mm (x10), Push-On Female; 6.3mm (x10), Push-On Male; 6.3mm (x10), Red; Bullet; Ø4mm (x10), Butt Connector; Ø3.3mm (x20), Female Socket; Ø4mm (x10), Fully Insulated Female; 6.3mm (x10), Push-On Female; 2.8mm (x10), Push-On Male; 6.3mm (x10), Yellow; Butt Connector; Ø5.5mm (x20), Easy-Entry Ring; Ø6.4mm(1/4") (x10), Ø8.4mm(5/16") (x10) |
Nett Weight: | 0.44Kg |
Set contents (approximate quantity): Blue; Bullet; Ø5mm (x10), Butt Connector; Ø4.5mm (x30), Easy-Entry Ring; Ø8.4mm (5/16") (x10), Female Socket; Ø5mm (x10), Fully Insulated Female; 6.3mm (x10), Push-On Female; 6.3mm (x10), Push-On Male; 6.3mm (x10), Red; Bullet Ø4mm (x10), Butt Connector; Ø3.3mm (x20), Female Socket; Ø4mm (x10), Fully Insulated Female; 6.3mm (x10), Push-On Female; 2.8mm (x10), Push-On Male; 6.3mm (x10), Yellow; Butt Connector; Ø5.5mm (x20), Easy-Entry Ring; Ø6.4mm (1/4") (x10), Ø8.4mm (5/16") (x10).
Colour | Red/Blue/Yellow |
Insulated | Yes |
Mounting Type | Wire Mount |
Terminal Type | Assorted Crimp Terminals |
Termination | Crimp |
---|
Order Code: 89-0958
MPN: AK385
9 in stock, despatched same dayAdditional quantity lead time 2 days
To use this facility please Sign In.
Sign In