Fast, accurate and safe current measurement at the fuse box or battery. Ideal for fault-finding on car and commercial vehicle electrical circuits. Features large LCD display with numeric and bar-type functions. Plugs directly into the vehicle's fuse board. Supplied with mini, standard adaptors and fused crocodile clips. Compatible with alternative probes using the standard Ø4mm banana adaptors.
Model No | TA126 |
Accuracy: | ± 2% |
Fuse Type: | Mini, Standard |
Nett Weight: | 0.32Kg |
Range: | 0-30A - 0-48V |
Type | Current tester |
For Use With | 0 to 48V |
Lifetime Warranty | No |
---|
Order Code: 84-0146
MPN: HST100B
1 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-0958
MPN: AK385
9 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-6372
MPN: TA111
100 in Stock, despatched in 2 days
Order Code: 89-6862
MPN: VS2072
100 in Stock, despatched in 2 days
Order Code: 89-6960
MPN: TM105
100 in Stock, despatched in 2 days
Order Code: 89-8778
MPN: AK2265
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In