Sealey PP100 Power Scope Automotive Probe 0-30V

Sealey PP100 Power Scope Automotive Probe 0-30V

Sealey
Standard range
Order Code:

89-8372

Brand: Sealey MPN: PP100 EAN-13: 5051747672703
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.61
Price per unit Ex VAT
100 in stock, despatched in 2 working days

One of the most advanced automotive probes on the market, with a huge range of functions for effective automotive diagnostics, making short circuits and bad earths easy to find. Features a scope function to visually test component signals, with the added benefit of maximum/minimum volts, frequency and duty cycle displayed. Allows components to be activated in situ or prior to installation. The fly lead allows continuity and polarity testing with a high-contrast colour LCD display giving a 7mm high read-out. Features audible and positive/negative voltage indicator and two integral work lights. 6m Lead connects to the battery supply and reaches to all areas of the vehicle. Includes a vehicle accessory socket adaptor and 6m extension cable. Supplied in storage case.

Model NoPP100
Back Light:Yes
Circuit Breaker Reset:Yes
Continuity Audible:<50O
DC Voltage:0-30V
Duty Cycle:1-99%
Frequency:0-10KHz
Nett Weight:1.29Kg
Resistance:50O-199KO
Scope Function:Yes

Lifetime Warranty No

Order Code: 84-0146

MPN: HST100B

Sealey
Standard range
Price per unit Ex VAT
1+
£7.45
£7.17
1 in stock, despatched same day100 in stock, despatched in 2 working days

Order Code: 89-0958

MPN: AK385

Sealey
Standard range
Price per unit Ex VAT
1+
£22.99
£21.84
9 in stock, despatched same day100 in stock, despatched in 2 working days

Order Code: 89-6372

MPN: TA111

Sealey
Standard range
Price per unit Ex VAT
1+
£208.40
100 in stock, despatched in 2 working days

Order Code: 89-6862

MPN: VS2072

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in stock, despatched in 2 working days

Order Code: 89-6960

MPN: TM105

Sealey
Standard range
Price per unit Ex VAT
1+
£63.27
100 in stock, despatched in 2 working days

Order Code: 89-8778

MPN: AK2265

Sealey
Standard range
Price per unit Ex VAT
1+
£21.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C