Site: Industry
Currency: GBP    
Sealey BT2002 Digital Battery & Alternator Tester 6-12V Battery 6, 12, 24V

Sealey BT2002 Digital Battery & Alternator Tester 6-12V Battery 6, 12, 24V

Sealey
Standard range
Order Code:

89-0738

Brand: Sealey MPN: BT2002 EAN-13: 5024209625531
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.98
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Professional diagnosis of battery and alternator faults. Test battery condition with as little as 1V of residual charge. No heat, no sparks and no misdiagnosis. Checks condition of starter - no complicated connections or interpretation required. Analyse the vehicle’s charging system at rest and under load to determine condition of alternator. Connect and follow the prompts on the LCD screen for straightforward answers. Incorporates simple voltmeter for voltage tests and additional system diagnostics. Rugged construction with protective cover.

Model NoBT2002
Charging System Capability:6/12/24V**
Minimum Power Requirement:1.5V
Nett Weight:0.62Kg
Note:*CCA - Cold Cranking Amps, ** 24V Alternator Test only
PC Compatibility:n/a
Rated Battery Voltage:6/12V
Rating Systems:SAE, DIN, EN, IEC
Test Ranges:40-2100 CCA* EN, 40-2000 CCA* SAE, 30-1500 CCA* IEC, 25-1300 CCA* DIN
Voltage Range:6-24V

Type Battery tester
Connection Alligator clips
Current N/A
Lifetime Warranty No
Voltage 6 to 24V

Order Code: 89-0115

MPN: BT2012

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
20 in Stock, despatched in 2 days

Order Code: 89-0528

MPN: TA120

Sealey
Standard range
Price per unit Ex VAT
1+
£16.81
100 in Stock, despatched in 2 days

Order Code: 89-0989

MPN: AK419

Sealey
Standard range
Price per unit Ex VAT
1+
£7.95
£7.41
100 in Stock, despatched in 2 days

Order Code: 89-1544

MPN: BT91/9

Sealey
Standard range
Price per unit Ex VAT
1+
£15.79
100 in Stock, despatched in 2 days

Order Code: 89-6527

MPN: TA121

Sealey
Standard range
Price per unit Ex VAT
1+
£20.00
£18.67
100 in Stock, despatched in 2 days

Order Code: 89-8372

MPN: PP100

Sealey
Standard range
Price per unit Ex VAT
1+
£95.61
100 in Stock, despatched in 2 days

Order Code: 94-3405

MPN: SCS015S

Sealey
Standard range
Price per unit Ex VAT
1+
£7.90
100 in Stock, despatched in 2 days

Order Code: 89-0526

MPN: SX400

Sealey
Extended range
Price per unit Ex VAT
1+
£23.71
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C