Christmas Opening Hours and Delivery Dates here

Sealey TA120 Current Tester 20A - Standard Fuse

Order Code:

89-0528

Brand: Sealey MPN: TA120 EAN-13: 5051747408913
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Fast, accurate and safe current measurement at the fuse box. Ideal for fault-finding on car and commercial vehicle electrical circuits. Features large LCD display. Plugs straight into the vehicle's fuse board.

Model NoTA120
Accuracy:± 2%
Fuse Type:Standard
Nett Weight:0.08Kg
Range:0-20A - 0-48V

Type Current clamp
For Use With 20A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, October 5, 2012 | Question by: Rapid Customer | Product code: 89-0528
Q. As there is no PDF available, please tell me: Size of the main unit If it can be connected continously (has it got a built in shunt). Is it backlit?
A. Hi Chris, thanks for your question. The main component part of the TA120 current tester is 75mm x 37mm x 27.5mm. It is not back lit and is not intended for constant use. Please refer to the datasheet for more information.

Reviews

Be the first to submit a review

Accessories


Trustpilot