Site: Industry
Currency: GBP    
Sealey BT2012 Digital Battery & Alternator Tester with Printer 12V

Sealey BT2012 Digital Battery & Alternator Tester with Printer 12V

Sealey
Standard range
Order Code:

89-0115

Brand: Sealey MPN: BT2012 EAN-13: 5051747736542
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.98
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Fast and accurate diagnosis of battery and alternator faults with facility to print the results. Large LCD display shows charging and starting system status and returns decision making information in seconds. Results need no interpretation and the tester will work on batteries with as little as 1.5V of residual charge.

Model NoBT2012
Battery:1 x 9V (not supplied)
Charging System Capability:12V
Consumable Parts: (Sold Separately)BT2012.V2-01 - Printing Roll for BT2012.V2 Pack of 2
Minimum Power Requirement:1.5V
Nett Weight:1.00Kg
Note:*CCA - Cold Cranking Amps
Rated Battery Voltage:12V
Rating Systems:DIN, EN, IEC, SAE
Test Ranges:50-1400 CCA*, 50-800 CCA* DIN, 50-1400 CCA* EN, 50-800 CCA* IEC, 50-1400 CCA* SAE, By Battery Type JIS
Voltage Range:1.5-17V

Type Battery tester
Lifetime Warranty No
Pieces 1
Rating DIN, EN, IEC, SAE
Voltage 7.6 to 17V

Order Code: 84-0146

MPN: HST100B

Sealey
Standard range
Price per unit Ex VAT
1+
£7.45
£7.17
1 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0988

MPN: AK418

Sealey
Standard range
Price per unit Ex VAT
1+
£7.05
100 in Stock, despatched in 2 days

Order Code: 89-0989

MPN: AK419

Sealey
Standard range
Price per unit Ex VAT
1+
£7.95
£7.41
100 in Stock, despatched in 2 days

Order Code: 89-1544

MPN: BT91/9

Sealey
Standard range
Price per unit Ex VAT
1+
£15.79
100 in Stock, despatched in 2 days

Order Code: 89-4775

MPN: VS807

Sealey
Standard range
Price per unit Ex VAT
1+
£15.08
100 in Stock, despatched in 2 days

Order Code: 89-6684

MPN: BT2003.V2-01

Sealey
Standard range
Price per unit Ex VAT
1+
£9.02
100 in Stock, despatched in 2 days

Order Code: 89-6862

MPN: VS2072

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in Stock, despatched in 2 days

Order Code: 89-8372

MPN: PP100

Sealey
Standard range
Price per unit Ex VAT
1+
£95.61
100 in Stock, despatched in 2 days

Order Code: 94-2530

MPN: BT2012.V2-01

Sealey
Standard range
Price per unit Ex VAT
1+
£12.04
50 in Stock, despatched in 2 days

Order Code: 94-3405

MPN: SCS015S

Sealey
Standard range
Price per unit Ex VAT
1+
£7.90
100 in Stock, despatched in 2 days

Order Code: 89-0526

MPN: SX400

Sealey
Extended range
Price per unit Ex VAT
1+
£23.71
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C