Removes heavy corrosion build-up on battery posts and terminals for improved electrical contact. Features clamp reamer and terminal scrapers.
Model No | AK418 |
Length: | 125mm |
Nett Weight: | 0.13Kg |
Type | Battery terminal cleaner |
Lifetime Warranty | No |
Pieces | 1 |
Rating | N/A |
Voltage | N/A |
---|
Order Code: 89-0115
MPN: BT2012
1 in stock, despatched in 2 working days
Order Code: 89-0218
MPN: AK414
100 in stock, despatched in 2 working days
Order Code: 89-0983
MPN: AK410
100 in stock, despatched in 2 working days
Order Code: 89-0989
MPN: AK419
100 in stock, despatched in 2 working days
Order Code: 89-3218
MPN: VS005
100 in stock, despatched in 2 working days
Order Code: 89-4775
MPN: VS807
100 in stock, despatched in 2 working days
Order Code: 89-5776
MPN: AK4124
100 in stock, despatched in 2 working days
Order Code: 89-6104
MPN: BT91/7PF
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In