Mini puller with spring-loaded jaws designed for removal of corroded battery clamps from terminals. Suitable also for removal of small gears, pulleys and bearings.
Model No | AK419 |
Jaw Depth: | 50mm |
Jaw Spread: | 64mm |
Nett Weight: | 0.17Kg |
Type | Terminal puller |
Lifetime Warranty | No |
Pieces | 1 |
Rating | N/A |
Voltage | N/A |
---|
Order Code: 89-0115
MPN: BT2012
10 in stock, despatched in 2 working days
Order Code: 89-0218
MPN: AK414
100 in stock, despatched in 2 working days
Order Code: 89-0983
MPN: AK410
100 in stock, despatched in 2 working days
Order Code: 89-1545
MPN: BT98/10
50 in stock, despatched in 2 working days
Order Code: 89-3218
MPN: VS005
100 in stock, despatched in 2 working days
Order Code: 89-4775
MPN: VS807
100 in stock, despatched in 2 working days
Order Code: 89-5776
MPN: AK4124
100 in stock, despatched in 2 working days
Order Code: 89-6104
MPN: BT91/7PF
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In