Sealey BT98/10 Clip-on Ammeter 30-0-30amp

Sealey BT98/10 Clip-on Ammeter 30-0-30amp

Sealey
Standard range
Order Code:

89-1545

Brand: Sealey MPN: BT98/10 EAN-13: 5024209003018
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.45
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Moving-coil style meter suitable for testing DC current and direction without breaking circuit. Ø55mm Dial face with spring loaded induction clip.

Model NoBT98/10
Nett Weight:0.06Kg
Scale Range:0-30A (either direction)

Type Ammeter
Connection Clip-on
Current 30A
Lifetime Warranty No
Voltage N/A

Order Code: 89-0115

MPN: BT2012

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
1 in stock, despatched in 2 working days

Order Code: 89-0298

MPN: BT91/7

Sealey
Standard range
Price per unit Ex VAT
1+
£34.50
100 in stock, despatched in 2 working days

Order Code: 89-0528

MPN: TA120

Sealey
Standard range
Price per unit Ex VAT
1+
£16.81
100 in stock, despatched in 2 working days

Order Code: 89-0989

MPN: AK419

Sealey
Standard range
Price per unit Ex VAT
1+
£7.95
£7.41
100 in stock, despatched in 2 working days

Order Code: 89-1544

MPN: BT91/9

Sealey
Standard range
Price per unit Ex VAT
1+
£15.79
100 in stock, despatched in 2 working days

Order Code: 89-6527

MPN: TA121

Sealey
Standard range
Price per unit Ex VAT
1+
£20.00
£18.67
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C