Site: Industry
Currency: GBP    
Sealey TA121 Current Tester 20a - Mini Fuse

Sealey TA121 Current Tester 20a - Mini Fuse

Sealey
Standard range
Order Code:

89-6527

Brand: Sealey MPN: TA121 EAN-13: 5051747408920
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.00   £18.67
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Fast, accurate and safe current measurement at the fuse box. Ideal for fault-finding on car and commercial vehicle electrical circuits. Features large LCD display. Plugs straight into the vehicle's fuse board.

Model NoTA121
Accuracy:± 2%
Fuse Type:Mini
Nett Weight:0.07Kg
Range:0-20A - 0-48V

Type Current tester
For Use With 0 to 48V
Lifetime Warranty No

Order Code: 84-0146

MPN: HST100B

Sealey
Standard range
Price per unit Ex VAT
1+
£7.45
£7.17
1 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0958

MPN: AK385

Sealey
Standard range
Price per unit Ex VAT
1+
£22.99
£21.84
9 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-6372

MPN: TA111

Sealey
Standard range
Price per unit Ex VAT
1+
£208.40
100 in Stock, despatched in 2 days

Order Code: 89-6862

MPN: VS2072

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in Stock, despatched in 2 days

Order Code: 89-6960

MPN: TM105

Sealey
Standard range
Price per unit Ex VAT
1+
£63.27
100 in Stock, despatched in 2 days

Order Code: 89-8778

MPN: AK2265

Sealey
Standard range
Price per unit Ex VAT
1+
£21.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C