Attaches to a 12V slave battery and provides power via the EOBD socket to on-board electronics whilst vehicle’s own battery is disconnected. Features LED to indicate back-up battery power supply status. Saves valuable time spent re-programming lost codes.
Model No | VS2072 |
Cable Length: | 1.35m |
Connection: | EOBD |
Nett Weight: | 0.17Kg |
Type | Safe |
Lifetime Warranty | No |
Pieces | 1 |
Rating | N/A |
Voltage | 12V |
---|
Order Code: 84-0146
MPN: HST100B
1 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-0115
MPN: BT2012
10 in stock, despatched in 2 working days
Order Code: 89-0988
MPN: AK418
100 in Stock, despatched in 2 working days
Order Code: 89-0989
MPN: AK419
100 in Stock, despatched in 2 working days
Order Code: 89-1544
MPN: BT91/9
100 in Stock, despatched in 2 working days
Order Code: 89-4775
MPN: VS807
100 in Stock, despatched in 2 working days
To use this facility please Sign In.
Sign In