Easter opening times here
Rolson 42441 55mm Mini Suction Cup

Rolson 42441 55mm Mini Suction Cup

Rolson
Standard range
Order Code:

86-5605

Brand: Rolson MPN: 42441 EAN-13: 5029594424417
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.30
10+ £1.94
25+ £1.55
Price per unit Ex VAT
33 in stock, despatched same dayAdditional quantity lead time 14 days

The heavy-duty suction cups on this Rolson mini dent puller can be used for pulling out small dents from car panels, and for lifting sheet metal materials with a smooth surface.


  • Ideal for small dents under 60mm in diameter
  • Requires surface area to grip to
  • Not suitable for professional use
  • Lifts sheet metal with a smooth surface
  • Operate by closing the two handles together
  • Durable hi-impact nylon body
  • Quick release handle
  • Diameter 63mm
  • Rolson type 42441
Type Mini dent puller
Handle Material Plastic
Length 25mm
Material Hi-Impact Nylon
Size 63mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, January 9, 2019 | Question by: Rapid Customer | Product code: 86-5605
Q. 2 of my stainless steel bottles has dents of about 3cm(30mm) and 2cm (20mm) respectively. Do u think this dent puller would work?
A. Hi Vethalingam, thank you for your question. Although we cannot guarantee success, this would be the type of tool that could work depending on the thickness of the steel.
Sunday, December 23, 2018 | Question by: Rapid Customer | Product code: 86-5605
Q. i wish to change small ceiling light bulbs which are halegen and nothing to grip hold of, do you think this would do the job?
A. Hi Eileen, thank you for your question. Unlikely as this is a dent puller. We do not list them but if you Google search Halogen bulb removal tool, they do exist.
Wednesday, November 16, 2011 | Question by: Rapid Customer | Product code: 86-5605
Q. what diameter is it
A. Hi Thanks for your question, the diameter is 63mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C