Tubular steel handle with comfort grip. Enables fast, safe handling of batteries. Fully adjustable for battery size.
Model No | BT91/9 |
Minimum/Maximum Internal Size: | 100-180mm |
Nett Weight: | 0.51Kg |
Type | Battery carrier |
Lifetime Warranty | No |
Pieces | 1 |
Rating | N/A |
Voltage | N/A |
---|
Order Code: 89-0115
MPN: BT2012
20 in Stock, despatched in 2 days
Order Code: 89-0218
MPN: AK414
100 in Stock, despatched in 2 days
Order Code: 89-0983
MPN: AK410
100 in Stock, despatched in 2 days
Order Code: 89-1545
MPN: BT98/10
50 in Stock, despatched in 2 days
Order Code: 89-3218
MPN: VS005
100 in Stock, despatched in 2 days
Order Code: 89-4775
MPN: VS807
100 in Stock, despatched in 2 days
Order Code: 89-5776
MPN: AK4124
100 in Stock, despatched in 2 days
Order Code: 89-6104
MPN: BT91/7PF
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In