Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £53.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TDK-Lambda DRB-50-12-1 is a DIN Rail Power Supply operating at 12-15V 4.2A. This power supply is ideal for low power applications that require a keenly priced basic functionality. It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation and process control applications. The DRB-50-12-1 combines low cost and extremely compact dimensions with industry leading efficiency of up to 91%.
Housed in a robust plastic case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 264V AC and have EN61000-3-2 compliance, enabling worldwide use; moreover, it can withstand a voltage of 300V AC surge for 5 seconds.
Dimensions | (L x W x H) 90 x 30 x 75mm |
---|---|
Number of Outputs | 1 |
Open Frame/DIN Rail | DIN rail |
Output Current Max. | 4.2A |
Output Current Min. | N/A |
Output Voltage Max. | 15V DC |
Output Voltage Min. | 12V DC |
Power Rating | 50.4W |
Supply Voltage Range | 85 to 264 / -V |
Temperature Range | -20 to +70°C |
To use this facility please Sign In.
Sign In