Kingbright KPTD-3216QBC-D Blue LED Dome Lens x2000 Reel

Order Code:

56-0291

Brand: Kingbright MPN: KPTD-3216QBC-D

Discontinued


A surface mount 3.3V 500mcd blue LED in a standard 1206 case format featuring a dome lens for concentrated light output. Ideal for backlighting and as an indicator.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Forward Voltage 3.3V
Height 1.8mm
Length 3.2mm
Luminous Intensity 350mcd
Re-reeling Available No
Viewing Angle 40°
Width 1.6mm

Reviews


Be the first to submit a review

Trustpilot