Kingbright L-7104SRD-C 3mm Super Bright Red LED 100mcd

Order Code:

56-0500

Brand: Kingbright MPN: L-7104SRD-C

Discontinued


Kingbright T1 3mm 1.85V 1200mcd super bright red LED. Reliable and rugged, outstanding material efficiency, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 660nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 100mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

Reviews


Be the first to submit a review

Trustpilot