Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto 5MB300 LED Strip 5m 12V Blue 2.1mm DC Jack Connect 4.8W/m 3528 SMD

Order Code:  

56-1022

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: 5MB300 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Blue Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

A 5m strip of 300 blue 12V LEDs. The low voltage and power consumption together with the standard level light output makes this LED strip suitable for a wide range of illuminative and indicative lighting applications.


  • Each 5m length is terminated by 2.1mm DC jack socket
  • Extremely low cost
  • Can be cut to length
  • Viewing angle 120°
Colour Blue
Dimensions 5m
Length 5m
Power Consumption 24W
Supply Voltage (DC) 12V
Type Luminaire
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 January 2017 Question by: Rapid Customer | Product code: 56-1022
Q. suitable power pack for this
A. Hi Ratna, thank you for your question. A suitable power supply would be 56-2432.

Reviews


Be the first to submit a review