Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto 5m LED Strips

<p>These 5m LED strips are high brightness lighting systems that are available in a selection of colours, including RGB, and with a choice of LED quantity. The low voltage and power consumption together with the high level light output make these LED strips suitable for a wide range of illuminative and indicative lighting applications.</p>
  • Each 5m length is terminated by 2.1mm DC jack socket
  • Extremely low cost
  • Can be cut to length
  • Viewing angle 120°
  • Available in 300 LEDs per 5m or 600 LEDs per 5m
OrderColourLengthLEDLEDColourOutputVoltageCurrentPower max.
code(m)quantitytypetemp.(lm/m)(V DC)(A/m)(W/m)
56-1012Natural white5m30035284000K330120.44.8
56-1014White5m30035285500K390120.44.8
56-1016Warm white5m30035283000K320120.44.8
56-1018Red5m3003528-90120.44.8
56-1022Blue5m3003528-80120.44.8
56-1028White5m60035285500K780120.89.6
56-1030Warm white5m60035283000K660120.89.6
56-1032Red5m6003528-170120.89.6