Europa Components RAD225P 22mm LED Pilot Light Amber 230V AC IP65

Standard range
Order Code:

56-9950

Brand: Europa Components MPN: RAD225P
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 4 months

An amber 230V AC pilot lamp containing an ø22mm LED and with a ø29mm lens.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour Yellow/amber
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot