Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.209 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 7.6mm (0.3in high) seven segment red LED display from Kingbright.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Digit / Alpha Height | 0.3in |
Forward Voltage | 2V |
Length | 10.16mm |
Width | 6.1mm |
Common Connection | Common cathode |
Forward Current | 25mA |
Height | 19.06mm |
Luminous Intensity | 1.4mcd |
To use this facility please Sign In.
Sign In