Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
High quality quad digit super bright red LED clock display from Kingbright that are available in a variety of colours and with either a floating decimal point or a fixed decimal point/colon. These devices are ideally suited to applications that require readouts of time or varying integers.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Common Connection | Common cathode |
Digit / Alpha Height | 0.56in |
Forward Current | 30mA |
Forward Voltage | 1.85V |
Luminous Intensity | 30mcd |