Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright SC04-11HWA 10.2mm Red LED Display Cathode

Order Code:  

57-0425

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: SC04-11HWA Copy to clipboard
 Report an error

Discontinued

This 10.2mm (0.4in) high seven segment red LED display from Kingbright has a 2.2mcd luminous intensity.


  • Right hand decimal
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB or sockets
  • IC compatible
  • Mechanically rugged
  • Grey face with white segments
  • Common cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Common Connection Common cathode
Digit / Alpha Height 0.4in
Forward Current 25mA
Forward Voltage 2V
Height 18.75mm
Length 9.8mm
Luminous Intensity 2.2mcd
Width 5.1mm

Reviews


Be the first to submit a review