Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 231-110/102-047 Female Integrated End Plate 10P Pitch 5mm Pk50

Order Code:  

57-2963

 
Brand: WAGO MPN: 231-110/102-047 EAN-13: 4044918363990 PCB Symbol, Footprint or 3D Model

Discontinued



  • Number of Poles: 10
  • Additional product details: FEDERL.M.INTEGR.ABSCHLPL. 5MM GRAU
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.M.INTEGR.ABSCHLPL. 5MM GREY
  • Pack Size: 50
Pitch 5mm
Number of Ways 10
Type Female integrated end plate

Reviews


Be the first to submit a review

Trustpilot