WAGO 231-112/102-000 Female Integrated End Plate 12P Pitch 5mm

Standard range
Order Code:

57-2976

Brand: WAGO MPN: 231-112/102-000 EAN-13: 4044918341622
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £6.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
9 in Stock, despatched in 7 days


  • Number of Poles: 12
  • AWG size: 28 - 12
  • Additional product details: FEDERL.M.INTEGR.ABSCHLPL. 5MM GRAU
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.M.INTEGR.ABSCHLPL. 5MM GREY
  • Pack Size: 25
Pitch 5mm
Number of Ways 12
Type Female integrated end plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot