Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 231-120/102-000 Female Integrated End Plate 20P Pitch 5mm Pk10

Order Code:  

57-3032

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 231-120/102-000 Copy to clipboard EAN-13: 4044918342933 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued


  • Number of Poles: 20
  • AWG size: 28 - 12
  • Additional product details: FEDERL.M.INTEGR.ABSCHLPL. 5MM GRAU
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.M.INTEGR.ABSCHLPL. 5MM GREY
  • Pack Size: 10
Pitch 5mm
Number of Ways 20
Type Female integrated end plate

Reviews


Be the first to submit a review

Trustpilot