Mentor 332.4 Plastic Turning Knob - Collet Fixing - Ø 20mm - Black
Image Representative of Range

Mentor 332.4 Plastic Turning Knob - Collet Fixing - Ø 20mm - Black

Standard range
Order Code:

57-4844

Brand: Mentor MPN: 332.4 EAN-13: 2050000067716
Qty Unit Price (Ex VAT)
1+ £1.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in Stock, despatched in 4 days

This plastic turning knob from Mentor has been designed for professional equipment and has a collet fixing. Stylishly designed with a modern plastic construction.


  • Axle Ø: 4mm
  • Button Ø: 20mm
  • Colour: Black
  • Height: 15mm
  • Plain - no marking
  • Manufacturer's part 332.4
Type Control knob
Colour Black
Diameter 20mm
Fixing Collet
Material Plastic
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot