Mentor Plastic Turning Knobs with Collet Fixing Black

<p>A range of <STRONG>plastic turning knobs </STRONG>from <STRONG>Mentor </STRONG>designed for professional equipment and with collet fixing. Stylishly designed with a modern plastic construction.</p>
  • Axle range Ø 4 or 6mm
  • Knob Ø: 11.8, 14.5, 20, 28 or 36mm
  • Colour: Black
  • Series 11.5
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Diameter Shaft Diameter Type Fixing Material
Mentor 330.4 Plastic Turning Knob - Collet Fixing - Ø 11.8mm - Black
Mentor 330.4 Plastic Turning Knob - Collet Fixing - Ø 11.8mm - Black
Standard range
330.4
1+ £1.24

155 in Stock, despatched in 4 days
Black 11.8mm 4mm Control knob Collet Plastic
Mentor 331.6 Plastic Turning Knob - Collet Fixing - Ø 14.5mm - Black
Mentor 331.6 Plastic Turning Knob - Collet Fixing - Ø 14.5mm - Black
Standard range
331.6
1+ £1.57

184 in Stock, despatched in 4 days
Black 14.5mm 6mm Control knob Collet Plastic
Mentor 332.4 Plastic Turning Knob - Collet Fixing - Ø 20mm - Black
Mentor 332.4 Plastic Turning Knob - Collet Fixing - Ø 20mm - Black
Standard range
332.4
1+ £1.97

31 in Stock, despatched in 4 days
Black 20mm 4mm Control knob Collet Plastic
Mentor 332.6 Plastic Turning Knob - Collet Fixing - Ø 20mm - Black
Mentor 332.6 Plastic Turning Knob - Collet Fixing - Ø 20mm - Black
Standard range
332.6
1+ £1.90

5 in Stock, despatched in 4 days
Black 20mm 6mm Control knob Collet Plastic
Mentor 333.6 Plastic Turning Knob - Collet Fixing - Ø 28mm - Black
Mentor 333.6 Plastic Turning Knob - Collet Fixing - Ø 28mm - Black
Standard range
333.6
1+ £2.43

193 in Stock, despatched in 4 days
Black, white marker 28mm 6mm Control knob Collet Plastic
Mentor 334.6 Plastic Turning Knob - Collet Fixing - Ø 36mm - Black
Mentor 334.6 Plastic Turning Knob - Collet Fixing - Ø 36mm - Black
Standard range
334.6
1+ £2.98

22 in Stock, despatched in 4 days
Black 36mm 6mm Control knob Collet Plastic
Order codeDiameter (mm)Axle (mm)Mftrs part no.
57-568411.84330.4
57-568514.56331.6
57-4844204332.4
57-4845206332.6
57-4850286333.6
57-4846366334.6


Trustpilot