Mentor 3239.2003 Plastic Tray Handle 171 x 73mm

Image Representative of Range

Mentor 3239.2003 Plastic Tray Handle 171 x 73mm

Standard range
Order Code:

57-5771

Brand: Mentor MPN: 3239.2003 EAN-13: 4016138112412
  • Quickly find another product in this range by Dimensions:

    110 x 18mm 186 x 22mm
Qty Was Unit Price (Ex VAT)
1+ £3.76   £3.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

This plastic tray handle from Mentor has been designed for professional equipment and is stylishly designed with an ABS body. This recessed handle is fitted through spring clamps on the inside of the case, and is suitable for devices and housings with a wall thickness of 0.75mm to 1.5mm.


  • Colour: Black
  • Mounting opening: 171 x 73mm
  • Dimensions: 186 x 78.5 x 22mm
  • Carrying capacity: 750N/Pair
  • Material: Thermoplast
  • Manufacturer's part 3239.2003

Spring clamps.
Type Tray
Dimensions 186 x 22mm
Finish Black
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot