Christmas Opening Hours and Delivery Dates here

Picotronic 70100594 Red Class 2 Laser 10m 1mW 2.7-3.3VDC 30mA 650nm Wavelength

Order Code:

57-5872

Brand: Picotronic MPN: 70100594 EAN-13: 4260129041537
Qty Unit Price (Ex VAT)
1+ £54.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

A Class 2 650nm 1mW red dot laser module with a fixed focus beam and an operating range of 10m. The compact aluminium body houses the electronics and the anti-reflective coated glass lens which enables the module to be used in dusty and harsh environments. Suitable for applications such as medical equipment.


  • 5000mm Fixed focus
  • Divergence 1.5mrad
  • Beam diameter 2mm
  • Laser dot size <3.5mm
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Laser Class 2
Operating Distance 10m
Operating Voltage 2.7 to 3.3V
Optical Power 1mW
Wavelength 650nm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, April 10, 2018 | Question by: Rapid Customer | Product code: 57-5872
Q. Is the red lead the positive supply and the blue the negative?
A. Hi Terry, thank you for your question. Blue is ground and red is positive as stated in the data sheet.

Reviews

Be the first to submit a review

You may also like


Trustpilot