Picotronic Red Dot Laser Modules Fixed Focus

Picotronic Red Dot Laser Modules Fixed Focus

Picotronic Brand: Picotronic

A range of red dot laser modules with a fixed focus beam. The compact aluminium body houses the electronics and the anti-reflective coated glass lens which enables the module to be used in dusty and harsh environments. The modules are available in Class 1 or Class 2 types with wavelengths of 650 or 635nm, making them suitable for such applications as image processing (Class 2) or medical equipment (Class 1).

  • Fixed focus
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Order code57-587057-587257-5873
Wavelength (nm)650650635
Optical power (mW)0.411
Voltage (V)2.4 to 3.02.7 to 3.32.7 to 3.3
Current (mA)203035
Laser class122
Divergence (mrad)1.51.51.5
Beam shapeDotDotDot
Ø Beam (mm)222
Laser dot size<3.5mm @5m<3.5mm @5m<3.5mm @5m
Focus point (mm)5000mm5000mm5000mm
Operating distance (m)51010
Lifetime>5000h>10,000h>5000h
Cable length100mm100mm100mm
DimensionsØ8 x 21mmØ8 x 21mmØ8 x 21mm
Operating temperature-20°C to +50°C-20°C to +50°C-20°C to +50°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C