Schneider Electric 0060251 XVBC2B4 Ø70 mm Element - Steady - Red IP65 24V

Standard range
Order Code:

57-7460

Brand: Schneider Electric MPN: XVBC2B4 EAN-13: 3389110144420
  • Quickly find another product in this range by Colours:

Qty Unit Price (Ex VAT)
1+ £64.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

This illuminated red lens from Schneider Electric is ideal for long distance signalling (35-50m) and versatile in different environments - from a dark warehouse to a murky motorway. Designed not only to deliver high performance and protection, but also superb brightness.

The reliable XVBC2B4 version features a built-in high-efficiency LED offering 100,000 hours of maintenance-free lighting, while manufactured to a high standard with polycarbonate material.


  • Colour: Red
  • Rated supply voltage: 24V AC/DC
  • Signalling type: Steady
  • Protection type: IP65
  • Height: 63mm
  • Ø: 70mm
  • Weight: 150g
  • Manufacturer's type XVBC2B4
Type Element
Colours Red
Current 47mA
Sound Output N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot