Schneider Electric XVB LED Elements 24V - IP65

<P>These <STRONG>illuminated lens </STRONG>from <STRONG>Schneider Electric</STRONG> are ideal for long distance signalling (35-50m) and versatile in different environments - from a dark warehouse to a murky motorway. Designed not only to deliver high performance and protection, but also superb brightness. </P><P>Reliable and featuring a built-in high-efficiency LED offering 100,000 hours of maintenance-free lighting, while manufactured to a high standard with polycarbonate material. </P>
  • Rated supply voltage: 24V AC/DC
  • Protection type: IP65
  • Height: 63mm
  • Ø: 70mm
  • Signalling types: Steady or flashing
  • Colours available: Green, red, orange, blue, clear or yellow
Description Image Product Buy Qty Pricing (Ex VAT) Colours Type Current Sound Output Voltage
Schneider Electric 0060250 XVBC2B3 Ø70 mm Element - Steady - Green IP65 24V
Schneider Electric 0060250 XVBC2B3 Ø70 mm Element - Steady - Green IP65 24V
Standard range
Order code: 57-7459
MPN: XVBC2B3

17 in Stock, despatched in 4 days
1+ £66.15
Green Element 47mA N/A 24V
Schneider Electric 0060251 XVBC2B4 Ø70 mm Element - Steady - Red IP65 24V
Schneider Electric 0060251 XVBC2B4 Ø70 mm Element - Steady - Red IP65 24V
Standard range
Order code: 57-7460
MPN: XVBC2B4

13 in Stock, despatched in 4 days
1+ £64.84
Red Element 47mA N/A 24V
Schneider Electric 0060252 XVBC2B5 Ø70 mm Element - Steady - Orange IP65 24V
Schneider Electric 0060252 XVBC2B5 Ø70 mm Element - Steady - Orange IP65 24V
Standard range
Order code: 57-7461
MPN: XVBC2B5

3 in Stock, despatched in 4 days
1+ £68.10
Orange Element 47mA N/A 24V
Schneider Electric 0060253 XVBC2B6 Ø70 mm Element - Steady - Blue IP65 24V
Schneider Electric 0060253 XVBC2B6 Ø70 mm Element - Steady - Blue IP65 24V
Standard range
Order code: 57-7462
MPN: XVBC2B6

3 in Stock, despatched in 4 days
1+ £65.48
Blue Element 47mA N/A 24V
Schneider Electric 0060254 XVBC2B7 Ø70 mm Element - Steady - Clear IP65 24V
Schneider Electric 0060254 XVBC2B7 Ø70 mm Element - Steady - Clear IP65 24V
Standard range
Order code: 57-7463
MPN: XVBC2B7

13 in Stock, despatched in 4 days
1+ £65.48
Clear Element 47mA N/A 24V
Schneider Electric 0060255 XVBC2B8 Ø70 mm Element - Steady - Yellow IP65 24V
Schneider Electric 0060255 XVBC2B8 Ø70 mm Element - Steady - Yellow IP65 24V
Standard range
Order code: 57-7464
MPN: XVBC2B8

3 in Stock, despatched in 4 days
1+ £67.40
Yellow Element 47mA N/A 24V
Part codeColourLight
57-7459GreenSteady
57-7460RedSteady
57-7461OrangeSteady
57-7462BlueSteady
57-7463ClearSteady
57-7464YellowSteady
57-7465GreenFlashing
57-7466RedFlashing
57-7467OrangeFlashing
57-7468BlueFlashing
57-7469ClearFlashing
57-7470YellowFlashing


Trustpilot