Rennsteig 450 002 0 Parallel Pin Punch Ø2 x 10 x 150mm

Standard range
Order Code:

57-7573

Brand: Rennsteig Werkzeuge MPN: 450 002 0 EAN-13: 4049002002786
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55 in Stock, despatched in 4 days

This 2 x 10 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 2mm
  • Overall diameter 10mm
  • Weight 65g
  • Manufacturer's part 450 002 0
Type Parallel pin punch
Diameter 2mm
Length 150mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot