Rennsteig Parallel Pin Punches

<p>These parallel pin punches from <STRONG>Rennsteig</STRONG> are made from dip-coated chrome vanadium steel, ground and polished, with rounded edges, and are available in a range of sizes.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Type Length Material
Rennsteig 450 002 0 Parallel Pin Punch Ø2 x 10 x 150mm
Rennsteig 450 002 0 Parallel Pin Punch Ø2 x 10 x 150mm
Standard range
Order code: 57-7573
MPN: 450 002 0

55 in Stock, despatched in 4 days
1+ £3.18
2mm Parallel pin punch 150mm Chrome Vanadium Steel
Rennsteig 450 025 0 Parallel Pin Punch Ø2.5 x 10 x 150mm
Rennsteig 450 025 0 Parallel Pin Punch Ø2.5 x 10 x 150mm
Standard range
Order code: 57-7581
MPN: 450 025 0

13 in Stock, despatched in 4 days
1+ £3.09
2.5mm Parallel pin punch 150mm Chrome Vanadium Steel
Rennsteig 450 003 0 Parallel Pin Punch Ø3 x 10 x 150mm
Rennsteig 450 003 0 Parallel Pin Punch Ø3 x 10 x 150mm
Standard range
Order code: 57-7574
MPN: 450 003 0

23 in Stock, despatched in 4 days
1+ £3.03
3mm Parallel pin punch 150mm Chrome Vanadium Steel
Rennsteig 450 004 0 Parallel Pin Punch Ø4 x 10 x 150mm
Rennsteig 450 004 0 Parallel Pin Punch Ø4 x 10 x 150mm
Standard range
Order code: 57-7575
MPN: 450 004 0

13 in Stock, despatched in 4 days
1+ £2.94
4mm Parallel pin punch 150mm Chrome Vanadium Steel
Rennsteig 450 008 0 Parallel Pin Punch Ø8 x 12 x 150mm
Rennsteig 450 008 0 Parallel Pin Punch Ø8 x 12 x 150mm
Standard range
Order code: 57-7578
MPN: 450 008 0

11 in Stock, despatched in 4 days
1+ £3.78
8mm Parallel pin punch 150mm Chrome Vanadium Steel
Rennsteig 450 009 0 Parallel Pin Punch Ø9 x 12 x 150mm
Rennsteig 450 009 0 Parallel Pin Punch Ø9 x 12 x 150mm
Standard range
Order code: 57-7579
MPN: 450 009 0

19 in Stock, despatched in 4 days
1+ £3.60
9mm Parallel pin punch 150mm Chrome Vanadium Steel
Order codeMftrs Part No.Size
57-7573450 002 02 x 10 x 150mm
57-7581450 025 02.5 x 10 x 150mm
57-7574450 003 03 x 10 x 150mm
57-7582450 035 03.5 x 10 x 150mm
57-7575450 004 04 x 10 x 150mm
57-7583450 045 04.5 x 10 x 150mm
57-7576450 005 05 x 10 x 150mm
57-7572450 006 0 6 x 10 x 150mm
57-7577450 007 07 x 12 x 150mm
57-7578450 008 08 x 12 x 150mm
57-7579450 009 09 x 12 x 150mm
57-7580450 010 010 x 12 x 150mm
57-7590451 010 010 x 14 x 150mm
57-7591451 012 012 x 14 x 150mm
57-7592451 014 014 x 16 x 150mm
57-7593451 104 04 x 10 x 175mm
57-7594451 105 05 x 10 x 175mm
57-7595451 106 06 x 10 x 175mm
57-7596451 108 08 x 12 x 175mm
57-7597451 110 010 x 12 x 175mm


Trustpilot